- RS Stock No.:
- 181-0374
- Mfr. Part No.:
- 834FX-1.7ML
- Manufacturer:
- MG Chemical
Discontinued product
- RS Stock No.:
- 181-0374
- Mfr. Part No.:
- 834FX-1.7ML
- Manufacturer:
- MG Chemical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
834FX potting and encapsulating compound is a black, flexible, flame retardant, thermally conductive two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where minimizing the physical stress on components is critical. It is also good in low temperature and arctic environments, as well as applications that involve temperature cycling or rapid temperature changes. It provides the functionality of silicone, but with the durability and cost-effectiveness of epoxy. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 834FX can be cured at room temperature or higher.
Specifications
Attribute | Value |
---|---|
Product Material | Epoxy |
Package Type | Can |
Package Size | 1.7 L |
Cure Time | 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C |
Hardness | 88 Shore A |
Thermal Conductivity | 0.59 W/mK @ +50 °C, 0.6 W/mK @ +100 °C, 0.61 W/mK @ +25 °C |
Colour | Black |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Dielectric Strength | 14.3kV/mm |
Operating Temperature Range | -50 → +150 °C |
Viscosity Measurement | 10800cP/s |
Volume Resistivity | 7.5 x 10 ^ 11Ω cm |
Specific Gravity | 1.63 |
Physical Form | Liquid |