- RS Stock No.:
- 192-7567
- Mfr. Part No.:
- 9410-3ML
- Manufacturer:
- MG Chemical
View all Potting Compounds
13 In stock for delivery within 2 working days
Price Each
€39.26
(exc. VAT)
€48.29
(inc. VAT)
units | Per unit |
1 + | €39.26 |
- RS Stock No.:
- 192-7567
- Mfr. Part No.:
- 9410-3ML
- Manufacturer:
- MG Chemical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
9410 is a one-part electrically conductive epoxy adhesive. It has unlimited working time at room temperature. It bonds well to a wide variety of substrates, and offers strong chemical resistance. 9410 is designed for semi-conductor flip chip packaging as well as die attach for small chips, LEDs and diodes. It provides excellent EMI/RFI shielding and is very effective at filling in seams between metal plates. It can be readily used in manual, pneumatic and robotic dispensing processes.
Resistivity of 0.0018 Ω·cm
Unlimited working time at room temperature
Minimum cure temperature of 90 °C [194 °F]
Ready to dispense no mixing is required
Low viscosity
Unlimited working time at room temperature
Minimum cure temperature of 90 °C [194 °F]
Ready to dispense no mixing is required
Low viscosity
Specifications
Attribute | Value |
Product Material | Epoxy |
Package Type | Syringe |
Package Size | 3 ml |
Cure Time | 1 h @ 90 °C, 30 min @ 100 °C, 7 min @ 150 °C |
Hardness | 70 Shore D |
Thermal Conductivity | 1.1 W/mK @ 25 °C, 1.1 W/mK @ 50 °C, 1.2 W/mK @ 100 °C |
Maximum Operating Temperature | +145°C |
Minimum Operating Temperature | -65°C |
Operating Temperature Range | -65 → +145 °C |
Physical Form | Solid |
Viscosity Description | Low |