RS PRO White Epoxy Potting Compound 250 g
- RS Stock No.:
- 422-8218
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 422-8218
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Material | Epoxy | |
| Package Type | Pack | |
| Package Size | 250 g | |
| Special Properties | Environmental Protection | |
| Cure Time | 24 h | |
| Hardness | 85 Shore D | |
| Colour | White | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Physical Form | Liquid | |
| Odour | Characteristic | |
| Operating Temperature Range | -40 → +120 °C | |
| Viscosity Measurement | 0.25 mPa/s at +25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Material Epoxy | ||
Package Type Pack | ||
Package Size 250 g | ||
Special Properties Environmental Protection | ||
Cure Time 24 h | ||
Hardness 85 Shore D | ||
Colour White | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Physical Form Liquid | ||
Odour Characteristic | ||
Operating Temperature Range -40 → +120 °C | ||
Viscosity Measurement 0.25 mPa/s at +25°C | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Black Epoxy Potting Compound 250 g
- Loctite LOCTITE CAT 24 LV, 500cc bottle Potting Compound White Epoxy Potting Compound
- RS PRO Optically Clear PUR Potting Compound 250 g
- RS PRO White Potting Compound Epoxy 250 g
- Electrolube ER1450RP250G White Potting Compound Epoxy 250 g
- RS PRO Black Epoxy Potting Compound 1000 g
- RS PRO Black Epoxy Potting Compound 50 g
- RS PRO Black Potting Compound Epoxy 250 g
