- RS Stock No.:
- 138-1699
- Mfr. Part No.:
- PTL-MNG001
- Manufacturer:
- Powertraveller
Discontinued product
- RS Stock No.:
- 138-1699
- Mfr. Part No.:
- PTL-MNG001
- Manufacturer:
- Powertraveller
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Powertraveller MINI-G Charger
Powertraveller Mini-G portable charger with a 12,000mAh lithium battery and capable of charging various electronic devices. Made from hard-wearing, durable materials, the Powertraveller mini-g is compact, lightweight and in a stylish rugged shell
12,000 mAh Lithium-ion battery (44 Wh)
DC input
DC output (12 V, 16 V, 19 V)
Dual USB output (5 V 2A/1A)
LCD screen
Rugged outer casing
Weight: 323 g
DC input
DC output (12 V, 16 V, 19 V)
Dual USB output (5 V 2A/1A)
LCD screen
Rugged outer casing
Weight: 323 g
The Mini-g charger features multi-voltage technology - with DC output settings of 12 V, 16 V and 19 V. These outputs enable the mini-g to charge more powerful electronics such as tablets, SLR cameras and netbooks. The dual USB ports output at 5 V makes them perfect for charging devices such as phones, smartwatches and other devices that are charged via USB.
Works With:
SLR Cameras
iPads/Tablets
iPhones/Smart Phones
Netbooks
SLR Cameras
iPads/Tablets
iPhones/Smart Phones
Netbooks
Supplied with
1 x mini-g portable charger
1 x USB to micro USB cable
1 x DC connection cable
1 x 19 V universal AC Mains charger
1 x Female 12 V in-car socket
1 x USB to micro USB cable
1 x DC connection cable
1 x 19 V universal AC Mains charger
1 x Female 12 V in-car socket
Specifications
Attribute | Value |
---|---|
Capacity | 12Ah |
Maximum Output Current | 2A |
Number of USB Ports | 2 |
Output Connectors | USB |
Input Connector | Micro USB |
Number Of Devices Supported | 3 |
Output Voltage | 19V |
Model Number | MINI-G |
Width | 110mm |
Depth | 18mm |
Length | 190mm |