- RS Stock No.:
- 135-7422
- Mfr. Part No.:
- EPACK-2PH/50A/500V/XXX/V2/XXX/XXX/TCP
- Manufacturer:
- Eurotherm
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€1,414.53
(exc. VAT)
€1,739.87
(inc. VAT)
Units | Per unit |
1 + | €1,414.53 |
- RS Stock No.:
- 135-7422
- Mfr. Part No.:
- EPACK-2PH/50A/500V/XXX/V2/XXX/XXX/TCP
- Manufacturer:
- Eurotherm
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
EPack Series 2 Phase Power Controllers
EPack Series 2-phase power controllers from Eurotherm are designed to control 2 phase loads in various applications. The 2-phase control is adapted to the control of balanced loads, directly or through, current transformers. The power controller is highly configurable and a wide range of alarms are able to quickly identify when a controller has a detected fault.
Features and Benefits
Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Specifications
Attribute | Value |
---|---|
Control Type | 2 Phase |
Input Type | Analogue, Digital |
- RS Stock No.:
- 135-7422
- Mfr. Part No.:
- EPACK-2PH/50A/500V/XXX/V2/XXX/XXX/TCP
- Manufacturer:
- Eurotherm