RND Plug to Bare End Cable, 5 m Red, Black Polyvinyl Chloride RND 205
- RS Stock No.:
- 283-2496
- Distrelec Article No.:
- 301-72-594
- Mfr. Part No.:
- RND 205-01249
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.79
(exc. VAT)
€5.89
(inc. VAT)
- RS Stock No.:
- 283-2496
- Distrelec Article No.:
- 301-72-594
- Mfr. Part No.:
- RND 205-01249
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable | |
| Connector Type A | Plug | |
| Connector Type B | Bare End | |
| Cable Length | 5m | |
| Voltage | 12V | |
| Jacket Colour | Red, Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable | ||
Connector Type A Plug | ||
Connector Type B Bare End | ||
Cable Length 5m | ||
Voltage 12V | ||
Jacket Colour Red, Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The DC Connection Cable used in the powering and charging of smaller electronic appliances from common domestic mains points. One end of the cable to be soldered directly into the equipment which allows for custom installations.
Easy to connect
RoHS and Reach compliant
Simple sleeve and pin design

