- RS Stock No.:
- 786-5321
- Mfr. Part No.:
- 55.3220-20
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€16.77
(exc. VAT)
€20.63
(inc. VAT)
Units | Per unit |
1 - 24 | €16.77 |
25 - 49 | €13.90 |
50 + | €12.90 |
- RS Stock No.:
- 786-5321
- Mfr. Part No.:
- 55.3220-20
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi Contact Potential Equalisation Socket
The Multi-Contact potential equalisation socket is a type of self-assembly connector for the creation of potential equalisation leads. This socket connector is made from a hand-drawn copper alloy which has been gold plated and has 4mm2 cable cross-section. This potential equalisation connector, once assembled as equipotential lead is designed to equalise potentials between different metal parts that can be touched simultaneously or to reduce differences of potential that can occur during use between the bodies of medical electrical devices and conductive parts of other objects.
Features and Benefits
Screw connection by means of a standard 2mm Allen key
Nickel-plated socket and gold-plated Multilam for dependable and durable contact
Nickel-plated socket and gold-plated Multilam for dependable and durable contact
Applications
Hospitals
Stationary site installations
Medical instruments
Stationary site installations
Medical instruments
Certifications
TUV certified
DIN 42801 Part 2
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
DIN 42801 Part 2
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
- RS Stock No.:
- 786-5321
- Mfr. Part No.:
- 55.3220-20
- Manufacturer:
- Staubli