- RS Stock No.:
- 230-4972
- Mfr. Part No.:
- 7240301
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each
€337.77
(exc. VAT)
€415.46
(inc. VAT)
Units | Per unit |
1 - 4 | €337.77 |
5 - 9 | €320.87 |
10 - 14 | €304.31 |
15 + | €296.31 |
- RS Stock No.:
- 230-4972
- Mfr. Part No.:
- 7240301
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Rittal DK Socket strip is available in various country-specific variants with different elements. Variable attachment facilities have been created with an angle bracket which may be inserted in four positions.
The socket inserts are made up of polycarbonate
Specifications
Attribute | Value |
---|---|
Socket Type | Type F - German Schuko |
Voltage Rating | 250 V |
Current Rating | 16A |
Colour | Grey |