Rittal Power Distribution Unit, 16A, 250 V
- RS Stock No.:
- 230-4974
- Mfr. Part No.:
- 7240330
- Manufacturer:
- Rittal
Price Each**
€277.04
(exc. VAT)
€340.76
(inc. VAT)
Temporarily out of stock - back order for despatch 18-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €277.04 |
**price indicative
Related links
- Rittal Type F - German Schuko Power Distribution Unit 250 V
- Schneider Electric French 2P 9 Gang Power Distribution Unit 250 V
- Type E - French 4 Gang Power Distribution Unit 250 V
- Neutrik 1 Gang Power Distribution Unit 250 V ac
- Rittal Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 250 V
- Neutrik powerCON TRUE1 TOP 1 Gang Power Distribution Unit 250 V ac
- Neutrik Type E - French 1 Gang Power Distribution Unit 250 V ac