Rittal IEC C13 Power Distribution Unit
- RS Stock No.:
- 230-5016
- Mfr. Part No.:
- 7856070
- Manufacturer:
- Rittal
Subtotal (1 unit)**
€115.22
(exc. VAT)
€141.72
(inc. VAT)
Temporarily out of stock - back order for despatch 05-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €115.22 |
**price indicative
Related links
- Rittal IEC C13 Power Distribution Unit
- Rittal IEC C13 Power Distribution Unit 10A Fused
- Bulgin IEC C13 Power Distribution Unit 250 V
- Rittal IEC C13 8 Gang Power Distribution Unit 230 V
- Rittal IEC C13 12 Gang Power Distribution Unit 16A, 230 V
- APC IEC C13 0.91m Cable 230 V
- APC IEC C13 3.00m Cable 230 V
- Digitus IEC C13 10 Gang Power Distribution Unit 250 V ac