Phoenix Contact Power Distribution Unit, 32A, 400 V
- RS Stock No.:
- 240-1049
- Mfr. Part No.:
- 1079651
- Manufacturer:
- Phoenix Contact
Price Each**
€174.29
(exc. VAT)
€214.38
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €174.29 |
**price indicative
- RS Stock No.:
- 240-1049
- Mfr. Part No.:
- 1079651
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Power Distribution Unit 400 V
- Bodo Ehmann Type F - German Schuko 6 Gang Distribution Unit 400 V
- Phoenix Contact Power Distribution Unit 690 V
- Bodo Ehmann Type F - German Schuko 1 Gang Distribution Unit 32A, 400 V
- nVent SCHROFF IEC C13 15.24cm Cable 32A Fused
- RS PRO Type G - British 6 Gang Power Distribution Unit 32A, 250 V ac
- Rittal IEC C13 3m Cable 230 V
- Phoenix Contact Power Distribution Board Series Adapter for Use...