Neutrik 1 Gang Power Distribution Unit, 16A, 400 V ac
- RS Stock No.:
- 284-3371
- Mfr. Part No.:
- 1027454
- Manufacturer:
- Neutrik
Subtotal (1 box of 6 units)**
€1,376.99
(exc. VAT)
€1,693.70
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
6 + | €229.498 | €1,376.988 |
**price indicative
- RS Stock No.:
- 284-3371
- Mfr. Part No.:
- 1027454
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Neutrik | |
Number of Sockets | 1 | |
Mounting Type | Clip Mount | |
Voltage Rating | 400 V ac | |
Current Rating | 16A | |
Select all | ||
---|---|---|
Manufacturer Neutrik | ||
Number of Sockets 1 | ||
Mounting Type Clip Mount | ||
Voltage Rating 400 V ac | ||
Current Rating 16A | ||