B3 Cable Solutions IEC 8 Gang Power Distribution Unit, 2m Cable, 16A, 230 V, Fused
- RS Stock No.:
- 285-8076
- Distrelec Article No.:
- 303-70-155
- Mfr. Part No.:
- 800.2332
- Manufacturer:
- B3 Cable Solutions
Subtotal (1 unit)**
€115.80
(exc. VAT)
€142.43
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €115.80 |
**price indicative
- RS Stock No.:
- 285-8076
- Distrelec Article No.:
- 303-70-155
- Mfr. Part No.:
- 800.2332
- Manufacturer:
- B3 Cable Solutions
Related links
- Rittal IEC C13 12 Gang Power Distribution Unit 16A, 230 V
- brennenstuhl Type F - German Schuko 9 Gang Power Distribution Unit...
- brennenstuhl Type E - French 5 Gang Distribution Unit No 230 V...
- APC IEC C13 8 Gang Power Distribution Unit 16A, 230 V
- RS PRO IEC C13 10 Gang Power Distribution Unit 10A Fused
- APC IEC C13 8 Gang Distribution Unit 16A, 230 V
- Schneider Electric 8 Gang Power Distribution Unit 16A, 230 V
- brennenstuhl Type E - French 4 Gang Distribution Unit No 230 V...