APC IEC 42 Gang Power Distribution Unit, 1.8m Cable, 20A, 230 V
- RS Stock No.:
- 287-7195
- Distrelec Article No.:
- 303-76-542
- Mfr. Part No.:
- APDU10250ME
- Manufacturer:
- APC
Price Each**
€1,400.00
(exc. VAT)
€1,722.00
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,400.00 |
**price indicative
- RS Stock No.:
- 287-7195
- Distrelec Article No.:
- 303-76-542
- Mfr. Part No.:
- APDU10250ME
- Manufacturer:
- APC
Related links
- APC IEC 42 Gang Power Distribution Unit 16A, 230 V
- APC IEC 42 Gang Power Distribution Unit 48A, 230 V
- APC IEC C13 0.91m Cable 230 V
- APC IEC C13 3.00m Cable 230 V
- APC IEC 48 Gang Power Distribution Unit 24A, 230 V
- APC IEC 48 Gang Power Distribution Unit 16A, 230 V
- APC IEC C13 1.98m Cable
- APC IEC C13 1.83m Cable 230 V