Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Power Distribution Units
IEC C13 4 Gang Cable Trunking Power Block, 15A, 250 V ac
RS Stock No.:
539-3969
Mfr. Part No.:
0909.0021
Manufacturer:
Schurter
View this category
170 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€6.84
(exc. VAT)
€8.41
(inc. VAT)
Units
Per unit
1 +
€6.84
RS Stock No.:
539-3969
Mfr. Part No.:
0909.0021
Manufacturer:
Schurter
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Distribution units 0909
Product Change Notification
RoHS Certificate of Compliance
Statement of conformity
EEC 22 female panel clip-on socket boards, 0909 series
These female panel mount socket boards are clipped on using harpoons (SNAP-IN mounting).
Solder lug connection
(3.2 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
Standards
UL and VDE.
Attribute
Value
Number of Sockets
4
Socket Type
IEC C13
Voltage Rating
250 V ac
Current Rating
15A
Length
99.2mm
Height
35mm
Width
32mm