- RS Stock No.:
- 779-3844
- Mfr. Part No.:
- AP7554
- Manufacturer:
- APC
2 In stock for delivery within 2 working days
Added
Price Each
€479.00
(exc. VAT)
€589.17
(inc. VAT)
Units | Per unit |
1 + | €479.00 |
- RS Stock No.:
- 779-3844
- Mfr. Part No.:
- AP7554
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
APC Basic Rack Power Distribution Unit
Vertical Mounting Capabilities
Toolless Rack Mounting Capabilities
Rack-Mountable
Single input power source
Output Connections (20) IEC 320 C13, (4) IEC 320 C19
Input Connections IEC 309
Cord Length 3.05m
Toolless Rack Mounting Capabilities
Rack-Mountable
Single input power source
Output Connections (20) IEC 320 C13, (4) IEC 320 C19
Input Connections IEC 309
Cord Length 3.05m
Supplied with
Installation guide, Rack Mounting brackets, Toolless Mounting Kit
APC Accessories
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4, 20 |
Socket Type | IEC C13, IEC C19 |
Cord Length | 3.05m |
Voltage Rating | 230 V ac |
Current Rating | 16A |
Corded | Yes |
Colour | Black |
- RS Stock No.:
- 779-3844
- Mfr. Part No.:
- AP7554
- Manufacturer:
- APC