Schneider Electric Power Factor Correction Capacitor 125 kvar

Subtotal (1 unit)*

€6,743.37

(exc. VAT)

€8,294.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,743.37

*price indicative

RS Stock No.:
432-714
Mfr. Part No.:
VLVAW2L125A40B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Weight

131kg

Standards/Approvals

CE, IEC 61439-2, EAC, IEC 61921, ASEFA, IEC 61439-1

kVAr 50Hz

125kvar

Maximum Operating Temperature

45°C

Series

VarSet Fast

Minimum Operating Temperature

-5°C

Length

300mm

Width

800mm

Mount Type

Indoor

Height

1000mm

Tolerance

-5 to 10 %

The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.

EU RoHS Directive

Mercury free

Related links