Schneider Electric Power Factor Correction Capacitor 225 kvar
- RS Stock No.:
- 432-770
- Mfr. Part No.:
- VLVAF3L225A40A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12,902.70
(exc. VAT)
€15,870.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,902.70 |
*price indicative
- RS Stock No.:
- 432-770
- Mfr. Part No.:
- VLVAF3L225A40A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Weight | 140kg | |
| Standards/Approvals | EAC, IEC 61439-1, IEC 61439-2, ASEFA, IEC 61921, CE | |
| Tolerance | -5 to 10 % | |
| kVAr 50Hz | 225kvar | |
| Length | 400mm | |
| Height | 1100mm | |
| Maximum Operating Temperature | 45°C | |
| Series | VarSet Fast | |
| Minimum Operating Temperature | -5°C | |
| Width | 800mm | |
| Mount Type | Indoor | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Weight 140kg | ||
Standards/Approvals EAC, IEC 61439-1, IEC 61439-2, ASEFA, IEC 61921, CE | ||
Tolerance -5 to 10 % | ||
kVAr 50Hz 225kvar | ||
Length 400mm | ||
Height 1100mm | ||
Maximum Operating Temperature 45°C | ||
Series VarSet Fast | ||
Minimum Operating Temperature -5°C | ||
Width 800mm | ||
Mount Type Indoor | ||
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 225 kvar
- Schneider Electric Power Factor Correction Capacitor 225 kvar 225 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 225 kvar
- Schneider Electric Power Factor Correction Capacitor 200 kvar
- Schneider Electric Power Factor Correction Capacitor 400 kvar
- Schneider Electric Power Factor Correction Capacitor 20 kvar
- Schneider Electric Power Factor Correction Capacitor 75 kvar
- Schneider Electric Power Factor Correction Capacitor 100 kvar
