- RS Stock No.:
- 136-4924
- Mfr. Part No.:
- B25675A4302J040
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 136-4924
- Mfr. Part No.:
- B25675A4302J040
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EPCOS B25673A Series Power Factor Correction Capacitors(PFC)
EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).
Features & Benefits
Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Applications
These capacitors are suited to power factor correction applications.
Specifications
Attribute | Value |
---|---|
Width | 125mm |
Mounting Type | Stud Mount |
Series | MKK |
kvar 50Hz | 30kvar |
Capacitance | 3 x 164.4µF |
Dielectric Material | Polypropylene |
Maximum Operating Temperature | +60°C |
Voltage | 440V ac |
Number of Phases | 3 |
Tolerance Minus | -5% |
Height | 192mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Screw |
Tolerance Plus | +5% |
Weight | 2.8kg |
- RS Stock No.:
- 136-4924
- Mfr. Part No.:
- B25675A4302J040
- Manufacturer:
- EPCOS