- RS Stock No.:
- 192-3546
- Mfr. Part No.:
- B25161G0050O000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 10)
€1,025.387
(exc. VAT)
€1,261.226
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €1,025.387 | €10,253.87 |
*price indicative |
- RS Stock No.:
- 192-3546
- Mfr. Part No.:
- B25161G0050O000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Oil impregnated all-polypropylene capacitor (APP)
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Suitable for indoor usage or inside enclosed panel, for outdoor application, phase barriers / shrouds should be used
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Suitable for indoor usage or inside enclosed panel, for outdoor application, phase barriers / shrouds should be used
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
Specifications
Attribute | Value |
---|---|
Number of Phases | 3 |
Width | 115mm |
Capacitance | 500nF |
Dielectric Material | Polypropylene |
Voltage | 7200V ac |
Length | 390mm |
Minimum Operating Temperature | -25°C |
Series | MV APP |
Mounting Type | Stud Mount |
Height | 490mm |
Weight | 26kg |