- RS Stock No.:
- 192-3575
- Mfr. Part No.:
- B32305A4302B040
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 03-02-2025, delivery within 2 working days
Added
Price Each (In a Box of 4)
€141.885
(exc. VAT)
€174.519
(inc. VAT)
Units | Per unit | Per Box* |
4 + | €141.885 | €567.54 |
*price indicative |
- RS Stock No.:
- 192-3575
- Mfr. Part No.:
- B32305A4302B040
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Based on the proven MKP technology with stacked windings, DeltaCap™ X Black Premium Capacitors are developed for low-voltage power factor correction (LV-PFC) applications, especially in industrial installations in harsh conditions. The series features a highly robust design and offers a selective output range from 20 kvar to 37 kvar. Their rated voltage ranges from 440 V to 850 V.
Three-phase, internal delta connection
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
Specifications
Attribute | Value |
---|---|
kvar 50Hz | 30kvar |
Capacitance | 165µF |
Dielectric Material | Polypropylene |
kvar 60Hz | 36kvar |
Width | 136mm |
Tolerance Minus | -5% |
Maximum Operating Temperature | +65°C |
Height | 275mm |
Number of Phases | 3 |
Voltage | 440V ac |
Minimum Operating Temperature | -40°C |
Series | MKD |
Mounting Type | Stud Mount |
Tolerance Plus | +5% |
Terminal Type | Screw |
Weight | 4.6kg |