- RS Stock No.:
- 445-624
- Mfr. Part No.:
- L6562AN
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 445-624
- Mfr. Part No.:
- L6562AN
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Start-up Supply Current | 0.03mA |
IC Type | Power Factor Controller IC |
Maximum Source Current | -5mA |
Maximum Sink Current | 4500µA |
Maximum Supply Current | 0.06 mA |
Zero Power Detection | Yes |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.92 x 6.6 x 3.32mm |
Height | 3.32mm |
Length | 10.92mm |
Maximum Operating Supply Voltage | 22.5 V |
Maximum Operating Temperature | +150 °C |
Width | 6.6mm |
Minimum Operating Supply Voltage | 10.5 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 445-624
- Mfr. Part No.:
- L6562AN
- Manufacturer:
- STMicroelectronics