Texas Instruments UC2854DW, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, SOIC
- RS Stock No.:
- 121-9151
- Mfr. Part No.:
- UC2854DW
- Manufacturer:
- Texas Instruments
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9151
- Mfr. Part No.:
- UC2854DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 118 kHz | |
| Start-up Supply Current | 1.5mA | |
| IC Type | Power Factor Pre-Regulator Circuit IC | |
| Maximum Source Current | 14µA | |
| Maximum Supply Current | 10 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Length | 10.28mm | |
| Maximum Operating Supply Voltage | 35 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.52mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 118 kHz | ||
Start-up Supply Current 1.5mA | ||
IC Type Power Factor Pre-Regulator Circuit IC | ||
Maximum Source Current 14µA | ||
Maximum Supply Current 10 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
Length 10.28mm | ||
Maximum Operating Supply Voltage 35 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 7.52mm | ||
- COO (Country of Origin):
- MY
