- RS Stock No.:
- 145-4462
- Mfr. Part No.:
- FAN9672Q
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 11-12-2024, delivery within 2 working days
Added
Price Each (In a Tray of 250)
€2.958
(exc. VAT)
€3.638
(inc. VAT)
Units | Per unit | Per Tray* |
250 + | €2.958 | €739.50 |
*price indicative |
- RS Stock No.:
- 145-4462
- Mfr. Part No.:
- FAN9672Q
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 40 kHz |
Start-up Supply Current | 80µA |
IC Type | Power Factor Controller IC |
Maximum Source Current | 50µA |
Maximum Sink Current | -35 μA, -40µA |
Maximum Supply Current | 7 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 32 |
Dimensions | 9 x 7 x 1.45mm |
Height | 1.45mm |
Length | 9mm |
Maximum Operating Supply Voltage | 30 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 7mm |