- RS Stock No.:
- 165-5740
- Mfr. Part No.:
- IR1155STRPBF
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 2500)
€1.076
(exc. VAT)
€1.323
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €1.076 | €2,690.00 |
*price indicative |
- RS Stock No.:
- 165-5740
- Mfr. Part No.:
- IR1155STRPBF
- Manufacturer:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PFC Controllers - CCM, Infineon
A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 200 kHz |
Start-up Supply Current | 175µA |
Maximum Source Current | 90µA |
IC Type | Power Factor Controller IC |
Maximum Sink Current | -20µA |
Maximum Supply Current | 13 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 19 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 12 V |
Minimum Operating Temperature | -25 °C |
Width | 4mm |
- RS Stock No.:
- 165-5740
- Mfr. Part No.:
- IR1155STRPBF
- Manufacturer:
- Infineon