- RS Stock No.:
- 226-9740
- Mfr. Part No.:
- UC3853N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 226-9740
- Mfr. Part No.:
- UC3853N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 82.5 kHz |
Start-up Supply Current | 0.25mA |
Maximum Source Current | -0.02mA |
Maximum Sink Current | 50µA |
Maximum Supply Current | 0.5 mA |
Zero Power Detection | Yes |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 9.81mm |
Maximum Operating Supply Voltage | 40 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 6.35mm |
- RS Stock No.:
- 226-9740
- Mfr. Part No.:
- UC3853N
- Manufacturer:
- Texas Instruments