MEAN WELL True Sine Wave 450W Power Inverter, 10 → 16.5V Input, 200 → 240V Output
- RS Stock No.:
- 145-222
- Mfr. Part No.:
- NTS-300-212EU
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€118.80
(exc. VAT)
€146.12
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €118.80 |
*price indicative
- RS Stock No.:
- 145-222
- Mfr. Part No.:
- NTS-300-212EU
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Input Voltage | 10 → 16.5V | |
Output Voltage | 200 → 240V | |
Output Power Continuous | 450W | |
Output Power Waveform | True Sine Wave | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Input Voltage 10 → 16.5V | ||
Output Voltage 200 → 240V | ||
Output Power Continuous 450W | ||
Output Power Waveform True Sine Wave | ||
Related links
- MEAN WELL True Sine Wave 1200W Power Inverter 200 → 240V Output
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 240V Output
- MEAN WELL True Sine Wave 1200W Power Inverter 200 → 240V Output
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 230V Output
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 230V Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output