- RS Stock No.:
- 144-7710
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 02-10-2024, delivery within 2 working days
Added
Price Each
€2,375.74
(exc. VAT)
€2,922.16
(inc. VAT)
Units | Per unit |
1 - 4 | €2,375.74 |
5 - 9 | €2,304.47 |
10 - 24 | €2,233.19 |
25 - 49 | €2,161.92 |
50 + | €2,090.64 |
- RS Stock No.:
- 144-7710
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Sine wave output voltage
Selectable output frequency: 50/60Hz
Adjustable output voltage
High input-output isolation 3000Vrms
Remote inhibit
Remote control via RS232
Alarm by isolated relay contacts
Remote off opto-coupled
Railway version EN50155
Fire and smoke: EN45545-2 approved
DNV GL maritime type approved product
Selectable output frequency: 50/60Hz
Adjustable output voltage
High input-output isolation 3000Vrms
Remote inhibit
Remote control via RS232
Alarm by isolated relay contacts
Remote off opto-coupled
Railway version EN50155
Fire and smoke: EN45545-2 approved
DNV GL maritime type approved product
Specifications
Attribute | Value |
---|---|
Input Voltage | 48V dc |
Output Voltage | 230V ac |
Railway Approved | Yes |
Efficiency | 0.9 |
MTBF | 130000h |
Output Current | 6.5A |
Length | 359.5mm |
Width | 64.5mm |
Depth | 160mm |
Weight | 3.8kg |
Minimum Temperature | -25°C |
Maximum Input Current | 200mA |
Protection Features | Current Protection, Overload Protection, Polarity Protection, Power Protection |
Mounting Type | Chassis Mount |
Standards Met | 2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50155, EN 62368-1 |
Maximum Temperature | +55°C |
- RS Stock No.:
- 144-7710
- Manufacturer:
- RS PRO