- RS Stock No.:
- 816-0040
- Manufacturer:
- RS PRO
2 Within 1 working day(s) (IE stock)
101 Within 2 working day(s) (EU stock)
Added
Price Each
€77.95
(exc. VAT)
€95.88
(inc. VAT)
Units | Per unit |
1 - 4 | €77.95 |
5 - 9 | €75.61 |
10 - 24 | €73.28 |
25 - 49 | €70.93 |
50 + | €68.59 |
- RS Stock No.:
- 816-0040
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 600 W Fixed Installation DC-AC Power Inverter, 24 V DC / 230 V AC
This fixed installation DC-AC power inverter uses a modified sine wave to mimic an alternating current, essentially converting DC power into the AC power that runs most homes and household devices. It enables you to reroute your car battery for alternative functions, such as power tools and electrical appliances.
The 600 W inverter has a simple on/off switch and two coloured LED failure/working indicator lights, so operation is straightforward and intuitive. It also features an anodized aluminium case, which is not only durable but dissipates heat efficiently. There are several options for connecting to devices, as the inverter includes both a USB port and a universal UK/EU output socket.
This car power inverter is safe as well as versatile, with features that protect you and your equipment in the event of short-circuiting, overheating, or overloading. This handy device is essential if you need to power tools where mains electricity isn't available.
The 600 W inverter has a simple on/off switch and two coloured LED failure/working indicator lights, so operation is straightforward and intuitive. It also features an anodized aluminium case, which is not only durable but dissipates heat efficiently. There are several options for connecting to devices, as the inverter includes both a USB port and a universal UK/EU output socket.
This car power inverter is safe as well as versatile, with features that protect you and your equipment in the event of short-circuiting, overheating, or overloading. This handy device is essential if you need to power tools where mains electricity isn't available.
Features and Benefits
Input/output voltage of 24 V DC and 230 V AC
Output power of 600 W (continuous), 1,200 W (intermittent)
Universal output connection
Weight of 835 g
Length of 235 mm
Width of 102 mm
Depth of 55.5 mm
Minimum operating temperature of 0°C
Maximum operating temperature of +40°C
50/60 Hz output frequency range
Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
Output power of 600 W (continuous), 1,200 W (intermittent)
Universal output connection
Weight of 835 g
Length of 235 mm
Width of 102 mm
Depth of 55.5 mm
Minimum operating temperature of 0°C
Maximum operating temperature of +40°C
50/60 Hz output frequency range
Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Input Voltage | 24V dc |
Output Voltage | 230V ac |
Output Power Continuous | 600W |
Output Power Intermittent | 1200W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | Universal |
Length | 235mm |
Width | 102mm |
Depth | 55.5mm |
Weight | 835g |
Minimum Temperature | 0°C |
Special Features | Compact, East to Operate, LED Indicators, Lightweight |
Protection Features | Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection |
Output Frequency Range | 50/60Hz |
Maximum Temperature | +40°C |