Eaton, DX 31A 240 V, Base Mount RFI Filter, Stud, Single Phase
- RS Stock No.:
- 123-490
- Mfr. Part No.:
- 172277 DX-EMC12-031-FS3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€122.19
(exc. VAT)
€150.29
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.19 |
*price indicative
- RS Stock No.:
- 123-490
- Mfr. Part No.:
- 172277 DX-EMC12-031-FS3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current Rating | 31A | |
| Maximum Voltage Rating | 240 V | |
| Mounting Type | Base Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current Rating 31A | ||
Maximum Voltage Rating 240 V | ||
Mounting Type Base Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series DX | ||
- COO (Country of Origin):
- DE
The Eaton single-phase radio interference suppression filter is rated for a maximum voltage of 250 volts, with a current capacity of 14 amps.
EN 50178 certified
IP20 and IP00 protection rating
IP20 and IP00 protection rating
Related links
- Eaton Base Mount RFI Filter Single Phase
- Eaton Base Mount RFI Filter Single Phase
- Eaton Base Mount RFI Filter Single Phase
- Eaton Stud Mount RFI Filter, Stud 3 Phase
- Eaton Base Mount EMC Filter, Stud 3 Phase
- Eaton Stud Mount RFI Filter, Stud 3 Phase
- Eaton Stud Mount RFI Filter, Stud 3 Phase
- Eaton Base Mount RFI Filter, Stud 3 Phase
