Eaton, DX 100A 520 V, Stud Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 125-625
- Mfr. Part No.:
- 174611 DX-EMC34-100-L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€372.94
(exc. VAT)
€458.72
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.94 |
*price indicative
- RS Stock No.:
- 125-625
- Mfr. Part No.:
- 174611 DX-EMC34-100-L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current Rating | 100A | |
| Maximum Voltage Rating | 520 V | |
| Mounting Type | Stud Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current Rating 100A | ||
Maximum Voltage Rating 520 V | ||
Mounting Type Stud Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton single-phase radio interference suppression filter is rated for a maximum voltage of 250 volts, with a current capacity of 14 amps.
EN 50178 certified
IP20 protection rating
IP20 protection rating
Related links
- Eaton Screw Terminal-Stud RFI Filter, Screw 3 Phase
- Eaton Stud Mount RFI Filter, Screw 3 Phase
- Eaton Stud Mount RFI Filter, Screw 3 Phase
- Eaton Stud Mount RFI Filter, Flat 3 Phase
- Eaton Stud Mount EMC Filter, Stud 3 Phase
- Eaton Stud Mount RFI Filter, Stud 3 Phase
- Eaton Stud Mount RFI Filter, Stud 3 Phase
- Eaton Stud Mount RFI Filter, Stud 3 Phase
