Eaton, DX 25A 520 V, Cable Mount EMC Filter, Stud 3 Phase
- RS Stock No.:
- 125-971
- Mfr. Part No.:
- 174607 DX-EMC34-025-FS3-L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€148.75
(exc. VAT)
€182.96
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.75 |
*price indicative
- RS Stock No.:
- 125-971
- Mfr. Part No.:
- 174607 DX-EMC34-025-FS3-L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 520 V | |
| Mounting Type | Cable Mount | |
| Termination Style | Stud | |
| Number of Phases | 3 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 520 V | ||
Mounting Type Cable Mount | ||
Termination Style Stud | ||
Number of Phases 3 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton single-phase radio interference suppression filter is rated for a maximum voltage of 250 volts, with a current capacity of 14 amps.
EN 50178 certified
IP20 and IP00 protection rating
IP20 and IP00 protection rating
Related links
- Eaton Stud Mount RFI Filter, Stud 3 Phase
- Eaton Base Mount EMC Filter, Stud 3 Phase
- Eaton Base Mount RFI Filter, Stud 3 Phase
- Eaton Stud Mount EMC Filter, Stud 3 Phase
- Eaton Base Mount EMC Filter, Stud 3 Phase
- Eaton Base Mount EMC Filter, Stud 3 Phase
- Eaton Base Mount EMC Filter, Stud 3 Phase
- Eaton Stud Mount RFI Filter, Stud 3 Phase
