- RS Stock No.:
- 209-257
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Price Each
€40.42
(exc. VAT)
€49.72
(inc. VAT)
Units | Per unit |
1 - 4 | €40.42 |
5 - 9 | €37.60 |
10 - 24 | €35.17 |
25 - 49 | €33.14 |
50 + | €30.72 |
- RS Stock No.:
- 209-257
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
EFNF Series
Chassis mounting RFI filters providing good attenuation in both differential and common mode over the frequency range 600 KHz to 100MHz
Durable hermetically sealed construction. Ideal for industrial microprocessor-controlled machine systems and other sensitive electronic equipment
Connection is via 250 (1/4 in) terminals suitable for soldering or push-on receptacles (see Connectors/Terminals section)
Durable hermetically sealed construction. Ideal for industrial microprocessor-controlled machine systems and other sensitive electronic equipment
Connection is via 250 (1/4 in) terminals suitable for soldering or push-on receptacles (see Connectors/Terminals section)
Approvals
SEMKO, DEMKO, NEMKO, UL, CSA.
Approvals
CSA; SEV; SEMKO; DEMKO; NEMKO; VDE; F1
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Stages | Single Stage |
Series | EFNF |
Operating Frequency | 400Hz |
Length | 46mm |
Depth | 75mm |
Capacitance | 100 nF, 2200 x 2pF |
Height | 19mm |
Dimensions | 46 x 75 x 19mm |
Inductance | 0.3 x 2 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.2 mA |
Maximum Operating Temperature | +85°C |