Roxburgh EMC, RX730 2.5A 250 V ac 60Hz, Chassis Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 210-392
- Mfr. Part No.:
- RX730RO
- Manufacturer:
- Roxburgh EMC
Bulk discount available
Subtotal (1 unit)*
€16.62
(exc. VAT)
€20.44
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.62 |
| 10 - 24 | €15.44 |
| 25 - 49 | €14.46 |
| 50 - 99 | €13.63 |
| 100 + | €12.64 |
*price indicative
- RS Stock No.:
- 210-392
- Mfr. Part No.:
- RX730RO
- Manufacturer:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 2.5A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | RX730 | |
| Operating Frequency | 60Hz | |
| Length | 68mm | |
| Depth | 29.5mm | |
| Height | 16mm | |
| Dimensions | 68 x 29.5 x 16mm | |
| Inductance | 2 x 2 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.24 mA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 2.5A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series RX730 | ||
Operating Frequency 60Hz | ||
Length 68mm | ||
Depth 29.5mm | ||
Height 16mm | ||
Dimensions 68 x 29.5 x 16mm | ||
Inductance 2 x 2 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.24 mA | ||
Maximum Operating Temperature +85°C | ||
RX730 Series
Ovaloid mains filters housed in low profile aluminium cans
Designed for use in low power sensitive electronic equipment, such as personal computers, teleprinters etc
The filters are supplied complete with metal bracket for direct chassis mounting
Connection is by 110 size receptacles. Refer to the Connectors - Terminals section
Designed for use in low power sensitive electronic equipment, such as personal computers, teleprinters etc
The filters are supplied complete with metal bracket for direct chassis mounting
Connection is by 110 size receptacles. Refer to the Connectors - Terminals section
Approvals
UL Listed, CSA Certified, VDE

Approvals
UL; CSA; VDE
Related links
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Screw Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
