- RS Stock No.:
- 210-465
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 210-465
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Approvals
CSA; SEV; SEMKO; DEMKO; NEMKO; VDE; F1
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Stages | Single Stage |
Series | EFNF |
Operating Frequency | 400Hz |
Length | 46mm |
Depth | 75mm |
Capacitance | 0.1 x 2 μF, 2200 x 2pF |
Height | 19mm |
Inductance | 2 x 0.9 mH |
Dimensions | 46 x 75 x 19mm |
Leakage Current | 0.2 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |