RS PRO 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
- RS Stock No.:
- 240-725
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€63.23
(exc. VAT)
€77.77
(inc. VAT)
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €63.23 |
| 5 - 9 | €58.81 |
| 10 - 24 | €55.02 |
| 25 + | €51.85 |
*price indicative
- RS Stock No.:
- 240-725
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Stages | Single Stage | |
| Series | TFNF | |
| Operating Frequency | 400Hz | |
| Length | 90mm | |
| Depth | 52mm | |
| Height | 40mm | |
| Capacitance | 0.47 x 2 μF, 22 x 2pF | |
| Inductance | 5 x 2 mH | |
| Dimensions | 90 x 52 x 40mm | |
| Leakage Current | 2.1 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 220kΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Stages Single Stage | ||
Series TFNF | ||
Operating Frequency 400Hz | ||
Length 90mm | ||
Depth 52mm | ||
Height 40mm | ||
Capacitance 0.47 x 2 μF, 22 x 2pF | ||
Inductance 5 x 2 mH | ||
Dimensions 90 x 52 x 40mm | ||
Leakage Current 2.1 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 220kΩ | ||
- COO (Country of Origin):
- FI
RS PRO 10 A 250 V AC 400 Hz, Chassis Mounting RFI Filter, Tab
Use this RS PRO RFI (radio frequency interference) filter if you want to prevent RFI from disrupting circuitry. It attenuates intensive, high-frequency noise in both the common and differential modes. This makes it a good choice for sensitive equipment.
The filter offers versatile installation options as the 1/4-inch tabs can be soldered or terminated with push-on receptacles. You can also chassis-mount it on a panel or a similar surface for ease of installation.
RFI filters like this one are commonly used in medical or telecommunications equipment, in addition to household appliances. It has a capacitor discharge resistor to prevent electrical hazards when the product is disconnected, ensuring workplace safety.
The filter offers versatile installation options as the 1/4-inch tabs can be soldered or terminated with push-on receptacles. You can also chassis-mount it on a panel or a similar surface for ease of installation.
RFI filters like this one are commonly used in medical or telecommunications equipment, in addition to household appliances. It has a capacitor discharge resistor to prevent electrical hazards when the product is disconnected, ensuring workplace safety.
Features and Benefits
- Capacitance of 0.47 x 2 μF (microfarads), 22 x 2 pF (picofarads)
- Dimensions of 52 (depth) x 40 (height) x 90 mm (length)
- Inductance of 5 x 2 mH (millihenry)
- Leakage current of 2.1 mA (milliampere)
- Current rating of 10 A
- Voltage rating of 250 V (volts) AC
- Operating temperature range of -25°C to +85°C
- Operating frequency of 400 Hz (hertz)
- Chassis mounting
- Single stage
- Resistance of 220 kΩ (kiloohms)
- Tab termination style
Approvals
VDE; FI
Related links
- RS PRO 10A 250 V ac 400Hz Tab
- RS PRO 10A 420 V ac 400Hz Tab 3 Phase
- RS PRO 3A 250 V ac 400Hz Tab
- RS PRO 6A 250 V ac 400Hz Tab
- RS PRO 16A 250 V ac 400Hz Tab
- Schaffner FN 343 Series 10A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- RS PRO 10A 250 V ac Tab
- Schaffner FN 343 Series 6A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
