Schneider Electric, AccuSine 200A 480 V, Floor Mount Power Line Filter
- RS Stock No.:
- 340-824
- Mfr. Part No.:
- PCSP200D5N2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59,997.59
(exc. VAT)
€73,797.04
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59,997.59 |
*price indicative
- RS Stock No.:
- 340-824
- Mfr. Part No.:
- PCSP200D5N2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 200A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Floor Mount | |
| Series | AccuSine | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 200A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Floor Mount | ||
Series AccuSine | ||
- COO (Country of Origin):
- IN
The Schneider Electric active harmonic filter is designed for efficient power quality improvement, offering operating modes such as mains current balancing, harmonic cancellation, and power factor correction. It is intended for indoor installation with a floor-standing enclosure. The device features circuit breaker protection for enhanced safety and reliability.
Rear plenum with forced ventilation for high heat flow
UL 60947 1 and UL 508 certified
RoHS compliant
UL 60947 1 and UL 508 certified
RoHS compliant
Related links
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
