KEMET, GTX 30A 250 V ac Power Line Filter, Screw, Single Phase
- RS Stock No.:
- 434-252
- Mfr. Part No.:
- GTX-2300-Y22
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)*
€38.23
(exc. VAT)
€47.02
(inc. VAT)
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.23 |
| 5 + | €37.46 |
*price indicative
- RS Stock No.:
- 434-252
- Mfr. Part No.:
- GTX-2300-Y22
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 250 V ac | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | GTX | |
| Length | 75mm | |
| Depth | 35mm | |
| Height | 44mm | |
| Dimensions | 75 x 35 x 44mm | |
| Leakage Current | 1 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Resistance | 300MΩ | |
| Standards Met | c-UL, TUV, UL | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 250 V ac | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series GTX | ||
Length 75mm | ||
Depth 35mm | ||
Height 44mm | ||
Dimensions 75 x 35 x 44mm | ||
Leakage Current 1 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
Resistance 300MΩ | ||
Standards Met c-UL, TUV, UL | ||
- COO (Country of Origin):
- VN
The KEMET 1 Phase EMC Filter is a GTX Series plastic case filter which cover single phase EMC requirements with a wide variety of characteristics. By using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addition, 6 different combinations of Y capacitors
can be selected to support various inverter topologies.
can be selected to support various inverter topologies.
Single phase 250 VAC
Compact and lightweight
UL c-UL and TÜV approved
RoHS compliant
Compact and lightweight
UL c-UL and TÜV approved
RoHS compliant
