Schneider Electric, Altivar 395A 400 V 50Hz, Wall Mount Power Line Filter 3 Phase
- RS Stock No.:
- 444-142
- Mfr. Part No.:
- VW3A46118
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23,767.11
(exc. VAT)
€29,233.55
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23,767.11 |
*price indicative
- RS Stock No.:
- 444-142
- Mfr. Part No.:
- VW3A46118
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 395A | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Wall Mount | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 395A | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Wall Mount | ||
Number of Phases 3 | ||
Series Altivar | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Schneider Electric Passive filter for variable speed drives, designed to reduce harmonics and improve power quality. Suitable for both IP20 and IP55 environments, this filter enhances system efficiency and prolongs equipment life by mitigating electrical noise and interference. Ideal for industrial applications where reliable motor control and compliance with EMC standards are essential.
IEC 61000-3-4 Standard
Efficiency is 98 %
Efficiency is 98 %
Related links
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
