Schneider Electric, Altivar 150A 400 V 50Hz, Wall Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€15,495.25

(exc. VAT)

€19,059.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15,495.25

*price indicative

RS Stock No.:
444-455
Mfr. Part No.:
VW3A46131
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

150A

Maximum Voltage Rating

400 V

Mounting Type

Wall Mount

Number of Phases

3

Series

Altivar

Operating Frequency

50Hz

COO (Country of Origin):
DE
The Schneider Electric Passive filter for variable speed drives, designed to reduce harmonics and improve power quality. Suitable for both IP20 and IP55 environments, this filter enhances system efficiency and prolongs equipment life by mitigating electrical noise and interference. Ideal for industrial applications where reliable motor control and compliance with EMC standards are essential.

IEC 61000-3-4 Standard
Efficiency is 98 %

Related links