Schneider Electric, Altivar 10A 400 V 50Hz, Wall Mount Power Line Filter 3 Phase
- RS Stock No.:
- 446-827
- Mfr. Part No.:
- VW3A46121
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,094.91
(exc. VAT)
€5,036.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,094.91 |
*price indicative
- RS Stock No.:
- 446-827
- Mfr. Part No.:
- VW3A46121
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Wall Mount | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Wall Mount | ||
Number of Phases 3 | ||
Series Altivar | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Schneider Electric Passive filter is designed for 400 V, 50 Hz networks with 3-phase supply, used with variable speed drives. It helps reduce harmonic distortion and improve power quality. Ideal for industrial applications requiring efficient and reliable drive operation.
IP20 protection rated
IEC 61000 3 12 IEC 61000 2 2 Standards
IEC 61000 3 12 IEC 61000 2 2 Standards
Related links
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
