Schneider Electric, Altivar 240A 480 V 50Hz, Wall Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€2,306.39

(exc. VAT)

€2,836.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,306.39

*price indicative

RS Stock No.:
446-828
Mfr. Part No.:
VW3A4709
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

240A

Maximum Voltage Rating

480 V

Mounting Type

Wall Mount

Number of Phases

3

Series

Altivar

Operating Frequency

50Hz

COO (Country of Origin):
CN
The Schneider Electric EMC radio interference input filter is designed for variable speed drives with a 3-phase supply. It reduces electromagnetic disturbances, ensuring compliance with EMC standards. Ideal for enhancing drive performance and protecting sensitive equipment in industrial installations.

IEC 61800-3 standard
Three phase network number of phases

Related links