Astrodyne TDI, F9100 30A 250 V 50Hz, Chassis Mount Power Line Filter, Stud, Single Phase

Subtotal (1 box of 10 units)*

€2,317.69

(exc. VAT)

€2,850.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
10 +€231.769€2,317.69

*price indicative

RS Stock No.:
619-205
Mfr. Part No.:
F9100.03011.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Maximum Current Rating

30A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Stud

Number of Phases

1

Series

F9100

Operating Frequency

50Hz

COO (Country of Origin):
CN
The Astrodyne TDI Extended Temperature Rugged COTS Single Stage Single Phase Filters are designed for demanding environments with an extended temperature range up to 80°C. These single-stage line filters operate at a frequency of 50/60 Hz and support a maximum operating voltage of 250 V ±10%. They are built to perform reliably across a wide temperature range from -40°C to 100°C, making them ideal for harsh industrial and military applications.

Designed for dynamic and high ambient environments
Agency Approved to UL1283/60929 and CSA C22.2

Related links