Astrodyne TDI, RPM7000 10A 300 V 50Hz, Chassis Mount Power Line Filter, Stud, Single Phase

Subtotal (1 box of 10 units)*

€5,769.98

(exc. VAT)

€7,097.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€576.998€5,769.98

*price indicative

RS Stock No.:
619-214
Mfr. Part No.:
RPM7000-10-S
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Maximum Current Rating

10A

Maximum Voltage Rating

300 V

Mounting Type

Chassis Mount

Termination Style

Stud

Number of Phases

1

Series

RPM7000

Operating Frequency

50Hz

COO (Country of Origin):
CN
The Astrodyne TDI Single Phase EMI Power Line Filter is a dual-stage line filter available with stud (S) terminations. It operates across 47 to 400 Hz (and DC), handles up to 300 VAC ±10%, and performs reliably in ambient temperatures from 40 to 70 °C. Compliant with MIL-461 and DO-160, it delivers robust EMI suppression for demanding aerospace and military applications.

Agency approved to RoHS
Y-cap value can be adjusted to fit specification

Related links