Astrodyne TDI, RPM7020 20A 300 V 60Hz, Chassis Mount Power Line Filter, Stud, Single Phase
- RS Stock No.:
- 619-220
- Mfr. Part No.:
- RPM7020-20-S
- Manufacturer:
- Astrodyne TDI
Subtotal (1 box of 10 units)*
€5,425.81
(exc. VAT)
€6,673.75
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €542.581 | €5,425.81 |
*price indicative
- RS Stock No.:
- 619-220
- Mfr. Part No.:
- RPM7020-20-S
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 300 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | RPM7020 | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 300 V | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series RPM7020 | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Single Phase EMI Power Line Filter is a dual-stage line filter designed for effective noise suppression. It supports a maximum operating voltage of 300 VAC ±10% and operates reliably within an ambient temperature range of -40 to 70°C. It also offers high isolation with a line-to-ground voltage rating of 1800 VDC, making it suitable for demanding industrial and military environments.
Agency approved to RoHS
Y-cap value can be adjusted to fit specification
Y-cap value can be adjusted to fit specification
Related links
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase