Astrodyne TDI, RPM8000 30A 480 V 60Hz, Chassis Mount Power Line Filter, Stud 3 Phase
- RS Stock No.:
- 619-227
- Mfr. Part No.:
- RPM8000-30-S
- Manufacturer:
- Astrodyne TDI
Subtotal (1 box of 3 units)*
€5,827.929
(exc. VAT)
€7,168.353
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3 + | €1,942.643 | €5,827.93 |
*price indicative
- RS Stock No.:
- 619-227
- Mfr. Part No.:
- RPM8000-30-S
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 3 | |
| Series | RPM8000 | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 3 | ||
Series RPM8000 | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI 3-Phase Wye EMI Power Line Filter is a dual-stage line filter available with stud (S) terminations. It supports a maximum operating voltage of 480 VAC ±10% and performs reliably within an ambient temperature range of -40 to 70°C. The typical leakage current at 480 VAC, 60 Hz is up to 3.50 mA, making it ideal for high-performance industrial and military applications.
Agency approved to RoHS
Y-cap value can be adjusted to fit specification
Y-cap value can be adjusted to fit specification
Related links
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter, Stud
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase