TE Connectivity, Corcom FB 500mA 277 V ac/dc 50Hz, Panel Mount RFI Filter, Wire Lead, Single Phase

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-2365
Mfr. Part No.:
8-1609095-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

500mA

Maximum Voltage Rating

277 V ac/dc

Mounting Type

Panel Mount

Termination Style

Wire Lead

Number of Phases

1

Series

Corcom FB

Operating Frequency

50 Hz, 60Hz

Length

76.2mm

Depth

22.2mm

Height

36.1mm

Dimensions

76.2 x 22.2 x 36.1mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
CN

Corcom FB Series Power Line Filter


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Corcom FB series power line filters have been specially designed for use in lighting devices. These power line filters offer current ratings from 0.5 A to 5 A and good attenuation between 100kHz to 30MHz. Features include solid lead wires, strong differential mode performance and a compact design that enables installation in many standard lighting tracks. Typical applications for FB power line filters include LED displays, fluorescent ballasts, architectural lighting, office and hospital lighting, outdoor signage, lower current industrial application and UV curing lights.

Specially designed for lighting devices, fluorescent lamp and related lighting ballasts
Also suitable for applications requiring 277 Vac or 277 Vdc
Compact size
UL listed to UL 935, the industry standard for florescent ballasts

Approvals

UL 935

Related links