Schaffner, FN 352 Z 6A 250 V ac 400Hz, Chassis Mount EMI Filter, Tab, Single Phase
- RS Stock No.:
- 167-6816
- Distrelec Article No.:
- 303-96-956
- Mfr. Part No.:
- FN352Z-6-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€148.48
(exc. VAT)
€182.63
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 February 2026
- Plus 48 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €148.48 |
| 5 - 9 | €138.07 |
| 10 - 24 | €132.74 |
| 25 + | €129.18 |
*price indicative
- RS Stock No.:
- 167-6816
- Distrelec Article No.:
- 303-96-956
- Mfr. Part No.:
- FN352Z-6-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | FN 352 Z | |
| Number of Stages | Three Stage | |
| Operating Frequency | 400Hz | |
| Length | 51mm | |
| Depth | 152mm | |
| Height | 45mm | |
| Capacitance | 15 nF, 220 nF, 470nF | |
| Inductance | 3 x 2 mH | |
| Dimensions | 51 x 152 x 45mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.42 mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 470kΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series FN 352 Z | ||
Number of Stages Three Stage | ||
Operating Frequency 400Hz | ||
Length 51mm | ||
Depth 152mm | ||
Height 45mm | ||
Capacitance 15 nF, 220 nF, 470nF | ||
Inductance 3 x 2 mH | ||
Dimensions 51 x 152 x 45mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.42 mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 470kΩ | ||
FN352Z brings exceptional conducted attenuation performance, based on multi-stage design and chokes with high saturation resistance and excellent thermal behaviour. Additional high surge pulse voltage protection up to 2 kA is integrated to protect sensitive equipment.
Can be used in a wide range of applications such as facility management, industrial, telecommunications, data processing and electrical & electronic equipment.
Can be used in a wide range of applications such as facility management, industrial, telecommunications, data processing and electrical & electronic equipment.
Rated current 6 A
Surge pulse protection up to 2 kA
Surge pulse protection up to 2 kA
Related links
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
