Schaffner FN 343 Series 1A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€61.01

(exc. VAT)

€75.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€61.01
5 - 9€58.57
10 - 24€56.99
25 +€55.44

*price indicative

RS Stock No.:
167-8250
Mfr. Part No.:
FN343-1-05
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Series

FN 343

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

70mm

Height

30.3mm

Capacitance

2.2 nF, 100 nF

Inductance

5.9 mH, 9.5 mH, 460 μH

Minimum Operating Temperature

-25°C

Leakage Current

0.34 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

FN 343 Series Two-stage General Purpose Filters


Schaffner performance FN 343 EMI Filters are compact in design for easy and fast chassis mounting. Single-phase filters provide an excellent
Attenuation performance, based on chokes with high saturation and excellent thermal behaviour. Also feature integrated earth line choke. Rated currents from 1 A to 10 A

Applications


Electrical and electronic equipment
Household equipment
Power supplies
Consumer goods
Office automation equipment
Datacom equipment

Related links