EPCOS, B84144A*R120 36A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 box of 2 units)*

€388.45

(exc. VAT)

€477.794

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 - 2€194.225€388.45
4 - 8€189.37€378.74
10 +€184.51€369.02

*price indicative

RS Stock No.:
167-8286
Mfr. Part No.:
B84144A0036R120
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

36A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84144A*R120

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

90mm

Depth

272mm

Height

60mm

Dimensions

90 x 272 x 60mm

Minimum Operating Temperature

-25°C

Leakage Current

13 mA

Maximum Operating Temperature

+100°C

Resistance

2.7mΩ

COO (Country of Origin):
HU

B84144A*R120 Series


Easy to install 4-line filter in a Metal case and potted in Polyurethane (UL 94 V-0)
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications

Standards

EN 133200, UL 1283, CSA C22.2 No.8

Approvals

UL and cUL pending

Related links